NVMFS4C05NWFET1G

onsemi
863-NVMFS4C05NWFET1G
NVMFS4C05NWFET1G

Mfr.:

Description:
MOSFETs NFET SO8FL 30V 116A 3.4MO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
18.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,561 € 5,61 €
0,462 € 46,20 €
0,443 € 221,50 €
0,427 € 427,00 €
Full Reel (Order in multiples of 1500)
0,415 € 622,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFNW-5
N-Channel
1 Channel
30 V
27.2 A
2.8 mOhms
20 V
2.2 V
30 nC
- 55 C
+ 175 C
79 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 7 ns
Forward Transconductance - Min: 68 S
Product Type: MOSFETs
Rise Time: 32 ns
Series: NVMFS4C05N
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 11 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.