NVMFD5C470NLWFT1G

onsemi
863-NVMFD5C470NLWFT
NVMFD5C470NLWFT1G

Mfr.:

Description:
MOSFETs T6 40V LL S08FL DS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,98 € 98,00 €
0,826 € 413,00 €
Full Reel (Order in multiples of 1500)
0,701 € 1.051,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-Dual-8
N-Channel
2 Channel
40 V
36 A
9.2 mOhms, 9.2 mOhms
- 20 V, 20 V
1.2 V
9 nC
- 55 C
+ 175 C
24 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 36 ns, 36 ns
Forward Transconductance - Min: 30 S, 30 S
Product Type: MOSFETs
Rise Time: 55 ns, 55 ns
Series: NVMFD5C470NL
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 20 ns, 20 ns
Typical Turn-On Delay Time: 9.3 ns, 9.3 ns
Unit Weight: 161,193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
8542399901
ECCN:
EAR99