NVMFD5C462NLT1G

onsemi
863-NVMFD5C462NLT1G
NVMFD5C462NLT1G

Mfr.:

Description:
MOSFETs T6 40V LL S08FL DS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.633

Stock:
5.633 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,10 € 3,10 €
2,03 € 20,30 €
1,41 € 141,00 €
1,15 € 575,00 €
1,06 € 1.060,00 €
Full Reel (Order in multiples of 1500)
1,06 € 1.590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
SO-8FL-Dual-8
N-Channel
2 Channel
40 V
84 A
3.9 mOhms, 3.9 mOhms
- 20 V, 20 V
1.2 V
23 nC
- 55 C
+ 175 C
50 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Fall Time: 6 ns, 6 ns
Forward Transconductance - Min: 70 S, 70 S
Product Type: MOSFETs
Rise Time: 16 ns, 16 ns
Series: NVMFD5C462NL
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 19 ns, 19 ns
Typical Turn-On Delay Time: 11 ns, 11 ns
Unit Weight: 161,193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

NVMFD5C Power MOSFETs

onsemi NVMFD5C Power MOSFETs are AEC-Q101 Qualified, PPAP capable, and suitable for automotive applications. NVMFD5C MOSFETs feature low ON Resistance to minimize conduction losses, and low QG and Capacitance to minimize driver losses. These Power MOSFETs are 100% avalanche-tested and are available with a Wettable Flank Option for Enhanced Optical Inspection.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.