NVMFD027N10MCLT1G

onsemi
863-VMFD027N10MCLT1G
NVMFD027N10MCLT1G

Mfr.:

Description:
MOSFETs PTNG 100V LL SO8FL DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 744

Stock:
744 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,19 € 11,90 €
0,80 € 80,00 €
0,636 € 318,00 €
0,521 € 521,00 €
Full Reel (Order in multiples of 1500)
0,521 € 781,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-8
N-Channel
2 Channel
100 V
138 A
35 mOhms
- 20 V, 20 V
3 V
11 nC
- 55 C
+ 175 C
164 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Dual
Country of Assembly: MY
Country of Diffusion: KR
Country of Origin: MY
Fall Time: 3.2 ns
Forward Transconductance - Min: 27 S
Product Type: MOSFETs
Rise Time: 2.5 ns
Series: NVMFD027N10MCL
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

NVMFD027N10MCL Dual N-Channel Power MOSFET

onsemi NVMFD027N10MCL Dual N-Channel Power MOSFET is a 100V, 28A, 26mΩ Automotive Power MOSFET designed for compact and efficient designs. The AEC-Q101-qualified and PPAP-capable device is housed in a 5mm x 6mm flat lead package with a wettable flank option available for enhanced optical inspection. The onsemi NVMFD027N10MCL MOSFET features high thermal performance and low RDS(on) to minimize conduction losses.