NVMFD024N06CT1G

onsemi
863-NVMFD024N06CT1G
NVMFD024N06CT1G

Mfr.:

Description:
MOSFETs T6 60V SG HIGHER RDS-ON PORTFOLIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.406

Stock:
25.406 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,66 € 2,66 €
1,72 € 17,20 €
1,22 € 122,00 €
0,955 € 477,50 €
0,894 € 894,00 €
Full Reel (Order in multiples of 1500)
0,894 € 1.341,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-Dual-8
N-Channel
2 Channel
60 V
24 A
22.6 mOhms
- 20 V, 20 V
4 V
5.7 nC
- 55 C
+ 175 C
28 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Product Type: MOSFETs
Series: NVMFD024N06C
Factory Pack Quantity: 1500
Subcategory: Transistors
Unit Weight: 161,193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99