NVJS4151PT1G

onsemi
863-NVJS4151PT1G
NVJS4151PT1G

Mfr.:

Description:
MOSFETs 20V 4.2A 60MOHM PFET

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 754

Stock:
754 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 754 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,49 € 4,90 €
0,335 € 33,50 €
0,263 € 131,50 €
Full Reel (Order in multiples of 3000)
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-6
P-Channel
1 Channel
20 V
3.2 A
55 mOhms
- 12 V, 12 V
1.2 V
10 nC
- 55 C
+ 150 C
1.2 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 4.2 us
Forward Transconductance - Min: 12 S
Product Type: MOSFETs
Rise Time: 1.7 us
Series: NVJS4151P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 2.7 us
Typical Turn-On Delay Time: 850 ns
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.