NVJS3151PT1G

onsemi
863-NVJS3151PT1G
NVJS3151PT1G

Mfr.:

Description:
MOSFETs NFET SO8FL 12V 3.3A 60MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.700

Stock:
2.700 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,329 € 3,29 €
0,21 € 21,00 €
0,158 € 79,00 €
0,142 € 142,00 €
Full Reel (Order in multiples of 3000)
0,112 € 336,00 €
0,102 € 612,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SC-88-6
P-Channel
1 Channel
12 V
2.7 A
160 mOhms
- 12 V, 12 V
1.2 V
8.6 nC
- 55 C
+ 150 C
625 mW
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 3.9 us
Forward Transconductance - Min: 15 S
Product Type: MOSFETs
Rise Time: 1.5 us
Series: NVJS3151P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 3.5 us
Typical Turn-On Delay Time: 0.86 us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

NxJS3151P Single P-Channel Power MOSFETs

onsemi NxJS3151P Single P-Channel Power MOSFETs are high-performance MOSFETs designed for efficient switching applications. Housed in a compact SC-88 (SOT-363) 2mm x 2mm package, these onsemi MOSFETs offer a low RDS(on) of just 45mΩ at -4.5V, enabling reduced conduction losses and improved thermal performance. With a maximum drain current of -3.3A and a drain-source voltage rating of -12V, the NxJS3151P devices are well-suited for load switching in portable and battery-powered devices. The ultra-low gate charge and fast switching characteristics contribute to enhanced energy efficiency, making the onsemi NxJS3151P Single P-Channel Power MOSFETs ideal for space-constrained designs where power density and reliability are critical.