NVHL075N065SC1

onsemi
863-NVHL075N065SC1
NVHL075N065SC1

Mfr.:

Description:
SiC MOSFETs SIC MOS TO247-3L 650V 75MOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,62 € 12,62 €
7,67 € 76,70 €
7,00 € 840,00 €
6,84 € 3.488,40 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
38 A
85 mOhms
- 5 V, + 18 V
4.3 V
61 nC
- 55 C
+ 175 C
74 W
Enhancement
EliteSiC
Brand: onsemi
Fall Time: 8 ns
Forward Transconductance - Min: 9 S
Packaging: Tube
Product: Mosfets
Product Type: SiC MOSFETS
Rise Time: 26 ns
Series: NVHL075N065SC1
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 10 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

M2 EliteSiC MOSFETs

onsemi M2 EliteSiC MOSFETs feature voltage options of 650V, 750V, and 1200V. The onsemi M2 MOSFETs come in various packages, including D2PAK7, H-PSOF8L, TDFN4 8x8, TO-247-3LD, and TO-247-4LD. The MOSFETs provide flexibility in design and implementation. Additionally, the M2 EliteSiC MOSFETs boast a maximum gate-to-source voltage of +22V/-8V, low RDS(on), and high short circuit withstand time (SCWT).

NVHL075N065SC1 Silicon Carbide (SiC) MOSFETs

onsemi NVHL075N065SC1 Silicon Carbide (SiC) MOSFETs are high-performance devices with exceptional characteristics. The onsemi NVHL075N065SC1 offers a typical RDS(on) of 57mΩ at a gate-source voltage (VGS) of 18V and 75mΩ at 15V. The device features ultra-low gate charge (QG(tot) = 61nC) and low output capacitance (Coss = 107pF), ensuring fast switching and reduced power losses.