NVHL040N120SC1

onsemi
863-NVHL040N120SC1
NVHL040N120SC1

Mfr.:

Description:
SiC MOSFETs SIC MOS TO247-3L 40MOHM 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,69 € 23,69 €
18,07 € 180,70 €
16,22 € 1.946,40 €
15,32 € 7.813,20 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
60 A
56 mOhms
- 15 V, + 25 V
4.3 V
106 nC
- 55 C
+ 175 C
348 W
Enhancement
EliteSiC
Brand: onsemi
Configuration: Single
Fall Time: 10.4 ns
Forward Transconductance - Min: 20 S
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 41 ns
Series: NVHL040N120SC1
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Pairing Gate Drivers with EliteSiC MOSFETs

Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.

1200V EliteSiC (Silicon Carbide) MOSFETs

onsemi 1200V EliteSiC (Silicon Carbide) MOSFETs provide superior switching performance and high reliability compared to silicon. These MOSFETs offer low on-resistance that ensures low capacitance and gate charge. The 1200V EliteSiC MOSFETs provide system benefits, including high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size. These MOSFETs feature blocking voltage, high-speed switching, and low capacitance and operate at -55°C to +175°C temperature range. The 1200V SiC MOSFETs are AEC-Q101 automotive qualified and are RoHS compliant. These MOSFETs are suited for boost inverters, charging stations, DC-DC inverters, DC-DC converters, onboard chargers (OBCs), motor control, industrial power supplies, and server power supplies.

M1 EliteSiC MOSFETs

onsemi M1 EliteSiC MOSFETs feature voltage ratings of 1200V and 1700V. The onsemi M1 MOSFETs are designed to meet the requirements of high-power applications that demand reliability and efficiency. The M1 EliteSiC MOSFETs are available in various package options, including D2PAK7, TO-247-3LD, TO-247-4LD, and bare die.