NVH820S75L4SPM

onsemi
863-NVH820S75L4SPM
NVH820S75L4SPM

Mfr.:

Description:
IGBT Modules AUTOMOTIVE 750V 820A SSDC POWER MODULE SPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
593,06 € 593,06 €
514,43 € 6.173,16 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBT Modules
RoHS:  
Tray
Brand: onsemi
Product Type: IGBT Modules
Factory Pack Quantity: 4
Subcategory: IGBTs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8542390060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.