NVH820S75L4SPB

onsemi
863-NVH820S75L4SPB
NVH820S75L4SPB

Mfr.:

Description:
IGBT Modules 750V, 820A SSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
514,43 € 514,43 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
6-Pack
750 V
1.3 V
600 A
500 uA
1 kW
183AB
- 40 C
+ 175 C
Tray
Brand: onsemi
Maximum Gate Emitter Voltage: 20 V
Mounting Style: SMD/SMT
Product Type: IGBT Modules
Series: NVH820S75L4SPB
Factory Pack Quantity: 4
Subcategory: IGBTs
Technology: Si
Tradename: VE-Trac
Unit Weight: 1,289 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8504409100
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.