NVH4L160N120SC1

onsemi
863-NVH4L160N120SC1
NVH4L160N120SC1

Mfr.:

Description:
SiC MOSFETs SIC MOS TO247-4L 1200V 160MOHM AUTO PART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,33 € 11,33 €
6,97 € 69,70 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
17.3 A
224 mOhms
- 15 V, + 25 V
4.3 V
34 nC
- 55 C
+ 175 C
111 W
Enhancement
EliteSiC
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Packaging: Tube
Product Type: SiC MOSFETS
Series: NVH4L160N120SC1
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99