NVH4L095N065SC1

onsemi
863-NVH4L095N065SC1
NVH4L095N065SC1

Mfr.:

Description:
SiC MOSFETs SIC MOS TO247-4L 650V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,92 € 10,92 €
6,63 € 66,30 €
6,22 € 746,40 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-4
N-Channel
1 Channel
650 V
31 A
105 mOhms
- 5 V, + 18 V
4.3 V
50 nC
- 55 C
+ 175 C
64 W
Enhancement
EliteSiC
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 9 ns
Forward Transconductance - Min: 6.9 S
Packaging: Tube
Product: Mosfets
Product Type: SiC MOSFETS
Rise Time: 12 ns
Series: NVH4L095N065SC1
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 8 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

M2 EliteSiC MOSFETs

onsemi M2 EliteSiC MOSFETs feature voltage options of 650V, 750V, and 1200V. The onsemi M2 MOSFETs come in various packages, including D2PAK7, H-PSOF8L, TDFN4 8x8, TO-247-3LD, and TO-247-4LD. The MOSFETs provide flexibility in design and implementation. Additionally, the M2 EliteSiC MOSFETs boast a maximum gate-to-source voltage of +22V/-8V, low RDS(on), and high short circuit withstand time (SCWT).

NVH4L095N065SC1 Silicon Carbide (SiC) MOSFETs

onsemi NVH4L095N065SC1 Silicon Carbide (SiC) MOSFETs feature advanced technology for better-switching performance and reliability. The onsemi NVH4L095N065SC1 has low ON resistance and compact chip size, resulting in reduced capacitance and gate charge. The device also has high efficiency, fast operation, increased power density, less EMI, and a smaller system size.