NVH4L060N065SC1

onsemi
863-NVH4L060N065SC1
NVH4L060N065SC1

Mfr.:

Description:
SiC MOSFETs SIC MOS TO247-4L 650V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 11,70 €
8,34 € 83,40 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-4
N-Channel
1 Channel
650 V
47 A
70 mOhms
- 8 V, + 22 V
4.3 V
74 nC
- 55 C
+ 175 C
176 W
Enhancement
EliteSiC
Brand: onsemi
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 12 S
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 14 ns
Series: NVH4L060N065SC1
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 11 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

M2 EliteSiC MOSFETs

onsemi M2 EliteSiC MOSFETs feature voltage options of 650V, 750V, and 1200V. The onsemi M2 MOSFETs come in various packages, including D2PAK7, H-PSOF8L, TDFN4 8x8, TO-247-3LD, and TO-247-4LD. The MOSFETs provide flexibility in design and implementation. Additionally, the M2 EliteSiC MOSFETs boast a maximum gate-to-source voltage of +22V/-8V, low RDS(on), and high short circuit withstand time (SCWT).

NVH4L060N065SC1 Silicon Carbide (SiC) MOSFETs

onsemi NVH4L060N065SC1 Silicon Carbide (SiC) MOSFETs provide superior switching performance and higher reliability than Silicon. The onsemi NVH4L060N065SC1 features low ON resistance, and the compact chip size ensures low capacitance and gate charge. System benefits include high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size.