NVH4L020N120SC1

onsemi
863-NVH4L020N120SC1
NVH4L020N120SC1

Mfr.:

Description:
SiC MOSFETs SIC MOS TO247-4L 20MOHM 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 282 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,73 € 45,73 €
34,79 € 347,90 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
102 A
28 mOhms
- 15 V, + 25 V
4.3 V
220 nC
- 55 C
+ 175 C
510 W
Enhancement
EliteSiC
Brand: onsemi
Packaging: Tube
Product Type: SiC MOSFETS
Series: NVH4L020N120SC1
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

M1 EliteSiC MOSFETs

onsemi M1 EliteSiC MOSFETs feature voltage ratings of 1200V and 1700V. The onsemi M1 MOSFETs are designed to meet the requirements of high-power applications that demand reliability and efficiency. The M1 EliteSiC MOSFETs are available in various package options, including D2PAK7, TO-247-3LD, TO-247-4LD, and bare die.

Pairing Gate Drivers with EliteSiC MOSFETs

Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.

1200V EliteSiC (Silicon Carbide) MOSFETs

onsemi 1200V EliteSiC (Silicon Carbide) MOSFETs provide superior switching performance and high reliability compared to silicon. These MOSFETs offer low on-resistance that ensures low capacitance and gate charge. The 1200V EliteSiC MOSFETs provide system benefits, including high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size. These MOSFETs feature blocking voltage, high-speed switching, and low capacitance and operate at -55°C to +175°C temperature range. The 1200V SiC MOSFETs are AEC-Q101 automotive qualified and are RoHS compliant. These MOSFETs are suited for boost inverters, charging stations, DC-DC inverters, DC-DC converters, onboard chargers (OBCs), motor control, industrial power supplies, and server power supplies.