NVF5P03T3G

onsemi
863-NVF5P03T3G
NVF5P03T3G

Mfr.:

Description:
MOSFETs AUTOMOTIVE MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.192

Stock:
6.192 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
0,637 € 6,37 €
0,495 € 49,50 €
0,402 € 201,00 €
0,366 € 366,00 €
0,317 € 634,00 €
Full Reel (Order in multiples of 4000)
0,298 € 1.192,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-223-3
P-Channel
1 Channel
30 V
5.2 A
107 mOhms
- 20 V, 20 V
1.75 V
15 nC
- 55 C
+ 150 C
3.13 W
Enhancement
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 3.9 S
Product Type: MOSFETs
Rise Time: 33 ns
Series: NTF5P03
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.