NVF2955T1G

onsemi
863-NVF2955T1G
NVF2955T1G

Mfr.:

Description:
MOSFETs PFET SOT223 60V 2.6A 140M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.854
Expected 7/3/2026
3.000
Expected 8/21/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,58 € 1,58 €
0,946 € 9,46 €
0,644 € 64,40 €
0,531 € 265,50 €
Full Reel (Order in multiples of 1000)
0,453 € 453,00 €
0,42 € 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-223-3
P-Channel
1 Channel
60 V
2.6 A
154 mOhms
- 20 V, 20 V
4 V
14.3 nC
- 55 C
+ 175 C
2.3 W
Enhancement
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 38 ns
Forward Transconductance - Min: 1.77 S
Product Type: MOSFETs
Rise Time: 7.6 ns
Series: NTF2955
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 65 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.