NVD5117PLT4G

863-NVD5117PLT4G
NVD5117PLT4G

Mfr.:

Description:
MOSFETs 60V T1 PCH DPAK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi NVD5117PLT4G-VF01
onsemi
MOSFETs PFET DPAK 60V 61A 16MOHM
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
11 A
22 mOhms
- 20 V, 20 V
1.5 V
85 nC
- 55 C
+ 175 C
118 W
Enhancement
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 132 ns
Forward Transconductance - Min: 30 S
Product Type: MOSFETs
Rise Time: 195 ns
Series: NVD5117PL
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 22 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.