NVBG089N65S3F

onsemi
863-NVBG089N65S3F
NVBG089N65S3F

Mfr.:

Description:
MOSFETs SF3 FRFET AUTO 89MOHM D2PAK 7L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
800 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,86 € 8,86 €
6,17 € 61,70 €
5,11 € 511,00 €
4,76 € 2.380,00 €
Full Reel (Order in multiples of 800)
4,76 € 3.808,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Si
SMD/SMT
D2PAK-7
N-Channel
1 Channel
650 V
37 A
89 mOhms
- 30 V, 30 V
5 V
74 nC
- 55 C
+ 150 C
291 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 21 S
Product Type: MOSFETs
Rise Time: 26 ns
Series: NVBG089N65S3F
Factory Pack Quantity: 800
Subcategory: Transistors
Typical Turn-Off Delay Time: 81 ns
Typical Turn-On Delay Time: 34 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.