NV25640DWVLT3G

onsemi
863-NV25640DWVLT3G
NV25640DWVLT3G

Mfr.:

Description:
EEPROM 64KB SPI SER CMOS EEPROM FOR VCC=1.7V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.973

Stock:
2.973 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,532 € 5,32 €
0,519 € 12,98 €
0,508 € 25,40 €
0,497 € 49,70 €
0,482 € 120,50 €
0,471 € 235,50 €
0,46 € 460,00 €
Full Reel (Order in multiples of 3000)
0,353 € 1.059,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
NV25640LV
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

NV25xx Automotive Grade EEPROMs

onsemi NV25080, NV25160, NV25320, and NV25640 Automotive Grade EEPROMs are AEC-Q100 Grade devices offered in 8Kb, 16Kb, 32Kb, and 64Kb densities, internally organized as 1K, 2K, 4K, and 8K x 8 bits. These devices support the Serial Peripheral Interface (SPI) protocol and feature a 32-byte page write buffer. onsemi NV25xx EEPROM devices are enabled through a Chip Select (CS) input. The required bus signals are clock input (SCK), data input (SI), and data output (SO) lines. The HOLD input can pause any serial communication with the NV25xx device.