NV25020DTHFT3G

onsemi
863-NV25020DTHFT3G
NV25020DTHFT3G

Mfr.:

Description:
EEPROM 2KB SPI SER CMOS EE PROM T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.963

Stock:
2.963 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,438 € 4,38 €
0,427 € 10,68 €
0,418 € 20,90 €
0,409 € 40,90 €
0,397 € 99,25 €
0,388 € 194,00 €
0,379 € 379,00 €
Full Reel (Order in multiples of 3000)
0,291 € 873,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
2 kbit
SPI
10 MHz
256 x 8
TSSOP-8
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 105 C
NV25020
AEC-Q101
Reel
Cut Tape
Active Read Current - Max: 3 mA
Brand: onsemi
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.