NV24C32UVLT2G

onsemi
863-NV24C32UVLT2G
NV24C32UVLT2G

Mfr.:

Description:
EEPROM 32KB I2C SER EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.276

Stock:
1.276 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,348 € 3,48 €
0,34 € 8,50 €
0,333 € 16,65 €
0,326 € 32,60 €
0,316 € 79,00 €
0,31 € 155,00 €
0,302 € 302,00 €
Full Reel (Order in multiples of 3000)
0,232 € 696,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
32 kbit
2-Wire, I2C
1 MHz
4 k x 8
400 ns
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
NV24C32LV
Reel
Cut Tape
Active Read Current - Max: 1 mA
Brand: onsemi
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NV24Cxx Serial I2C Automotive EEPROMs

onsemi NV24Cxx Serial I2C Automotive EEPROMs support the Standard (100kHz), Fast (400kHz), and Fast−Plus (1MHz)(NV24C64 only) I2C protocols. Data is written by providing a starting address and then loading 1 to up to 32 contiguous bytes into a Page Write buffer. Then, all data is written into non-volatile memory in one internal write cycle. The data is read by providing a starting address. The data is then shifted out serially while automatically incrementing the internal address count. The external address pins make it possible to address up to eight onsemi NV24C02, NV24C32, or NVNV24C64, four NV24C04, two NV24C08, and one NV24C16 devices on the same bus.