NUD3124LT1G

863-NUD3124LT1G
NUD3124LT1G

Mfr.:

Description:
Gate Drivers 28V Industrial Relay Inductive Load

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Relay Drivers
SMD/SMT
SOT-23-3
1 Driver
1 Output
150 mA
12 V
28 V
Inverting
725 ns
556 ns
- 40 C
+ 125 C
NUD3124
Reel
Cut Tape
MouseReel
Brand: onsemi
Features: Integrated Relay, Inductive Load Driver
Pd - Power Dissipation: 225 mW
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 800 mOhms
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.