NTZD3152PT1G

onsemi
863-NTZD3152PT1G
NTZD3152PT1G

Mfr.:

Description:
MOSFETs -20V -430mA Dual P-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.703

Stock:
9.703
Can Dispatch Immediately
On Order:
40.000
Expected 6/30/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,192 € 1,92 €
0,127 € 12,70 €
0,09 € 45,00 €
0,081 € 81,00 €
0,073 € 146,00 €
Full Reel (Order in multiples of 4000)
0,056 € 224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-563-6
P-Channel
2 Channel
20 V
430 mA
900 mOhms
- 6 V, 6 V
1 V
1.7 nC
- 55 C
+ 150 C
280 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Fall Time: 19 ns
Forward Transconductance - Min: 1 S
Product Type: MOSFETs
Rise Time: 12 ns
Series: NTZD3152P
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99