NTTFS5D9N08HTWG

onsemi
863-NTTFS5D9N08HTWG
NTTFS5D9N08HTWG

Mfr.:

Description:
MOSFETs T8 80V DFN POWER CLIP 3X3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.975

Stock:
1.975 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,61 € 2,61 €
1,69 € 16,90 €
1,17 € 117,00 €
0,946 € 473,00 €
0,894 € 894,00 €
Full Reel (Order in multiples of 3000)
0,834 € 2.502,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
WDFN-8
N-Channel
1 Channel
80 V
84 A
5.9 mOhms
- 20 V, 20 V
4 V
20 nC
- 55 C
+ 175 C
100 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: MOSFETs
Series: NTTFS5D9N08H
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Trench8 MOSFETs

onsemi Trench8 MOSFETs feature low maximum ON-resistance (RDS(ON), ultra-low gate charge (Qg), and low (Qg) x RDS(ON), a key figure of merit (FOM) for MOSFETs used in power conversion applications. Featuring optimized switching performance based on T6 technology, the Trench8 MOSFETs offer a 35% to 40% reduction in Qg and Qoss from the Trench6 series. The onsemi Trench8 MOSFETs are available in a wide range of package types for design flexibility. AEC-Q101 Qualified and PPAP capable options are available for automotive applications. Many of these devices are offered in flank-wettable packages enabling automated optical inspection (AOI).

NTTFSxD1N0xHL N-Channel PowerTrench® MOSFETs

onsemi NTTFSxD1N0xHL N-Channel PowerTrench® MOSFETs employ high-performance Shielded Gate MOSFET technology for extremely low RDS(on). These onsemi single-channel MOSFETs offer low switching noises/EMI and 100% UIL-tested MSL1 robust package design. The NTTFSxD1N0xHL MOSFETs are available in a lead-free, halogen-free/BFR-free, and RoHS compliant WDFN8 package. Typical applications include DC−DC buck converters, point of load, high-efficiency load switch and low-side switching, ORing FETs, DC-DC power supplies, and MV synchronous buck converters.