NTRV4101PT1G

onsemi
863-NTRV4101PT1G
NTRV4101PT1G

Mfr.:

Description:
MOSFETs PFET 20V 3.2A 85MO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52.425

Stock:
52.425
Can Dispatch Immediately
On Order:
69.000
Expected 3/26/2027
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3650
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,471 € 4,71 €
0,305 € 30,50 €
0,234 € 117,00 €
0,179 € 179,00 €
Full Reel (Order in multiples of 3000)
0,155 € 465,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
2.4 A
85 mOhms
- 8 V, 8 V
1.2 V
7.5 nC
- 55 C
+ 150 C
730 mW
Enhancement
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 21 ns
Forward Transconductance - Min: 7.5 S
Product Type: MOSFETs
Rise Time: 12.6 ns
Series: NTR4101P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 30.2 ns
Typical Turn-On Delay Time: 7.5 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541219000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.