NTPF450N80S3Z

onsemi
863-NTPF450N80S3Z
NTPF450N80S3Z

Mfr.:

Description:
MOSFETs SF3 800V 450MOHM T0-220F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.758

Stock:
3.758 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
1,77 € 17,70 €
1,59 € 159,00 €
1,35 € 675,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
N-Channel
1 Channel
800 V
11 A
450 mOhms
- 20 V, 20 V
3.8 V
19.3 nC
- 55 C
+ 150 C
29.5 W
Enhancement
Tube
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Product Type: MOSFETs
Series: NTPF450N80S3Z
Factory Pack Quantity: 50
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99