NTNS2K1P021ZTCG

863-NTNS2K1P021ZTCG
NTNS2K1P021ZTCG

Mfr.:

Description:
MOSFETs MOSFET, N-Channel FET, 20V, 1.5 ohm, XDFN3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,406 € 4,06 €
0,276 € 27,60 €
0,218 € 109,00 €
0,182 € 182,00 €
0,174 € 435,00 €
0,16 € 800,00 €
Full Reel (Order in multiples of 8000)
0,16 € 1.280,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
XDFN-3
P-Channel
1 Channel
20 V
127 mA
5 Ohms
- 8 V, 8 V
1 V
- 55 C
+ 150 C
125 mW
Enhancement
Reel
Cut Tape
Brand: onsemi
Product Type: MOSFETs
Series: NTNS2K1P021Z
Factory Pack Quantity: 8000
Subcategory: Transistors
Unit Weight: 2,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.