NTMTSC1D5N08MC

onsemi
863-NTMTSC1D5N08MC
NTMTSC1D5N08MC

Mfr.:

Description:
MOSFETs PTNG 80V IN CEBU PQFN88

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.846

Stock:
1.846 Can Dispatch Immediately
Factory Lead Time:
47 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1846 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 7,83 €
5,34 € 53,40 €
3,94 € 394,00 €
3,91 € 1.955,00 €
3,66 € 3.660,00 €
Full Reel (Order in multiples of 3000)
3,66 € 10.980,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
80 V
287 A
1.56 mOhms
- 20 V, 20 V
4 V
101 nC
- 55 C
+ 150 C
250 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 31 ns
Forward Transconductance - Min: 219 S
Product Type: MOSFETs
Rise Time: 24 ns
Series: NTMTSC1D5N08MC
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 69 ns
Typical Turn-On Delay Time: 30 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

NTMTSC1D5N08MC Power MOSFET

onsemi NTMTSC1D5N08MC Power MOSFET is a single N-channel Dual COOL® MOSFET with a small footprint (8mm x 8mm) for compact designs. This MOSFET offers 80V drain to source voltage and 287A drain current. The NTMTSC1D5N08MC MOSFET features low QG and capacitance to minimize driver losses. This MOSFET is suitable for power tools, battery-operated vacuums, UAVs/drones, material handling, BMS/storage, and home automation.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.