NTMFWS1D5N08XT1G

onsemi
863-NTMFWS1D5N08XT1G
NTMFWS1D5N08XT1G

Mfr.:

Description:
MOSFETs T10S 80V SG NCH MOSFET SO8FL HE WF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.380
Expected 5/10/2027
4.500
3.000
Expected 5/14/2027
1.500
TBD
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,27 € 22,70 €
1,63 € 163,00 €
1,39 € 695,00 €
1,23 € 1.230,00 €
Full Reel (Order in multiples of 1500)
1,23 € 1.845,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO8FL-8
N-Channel
1 Channel
80 V
253 A
1.43 mOhms
- 20 V, 20 V
3.6 V
83 nC
- 55 C
+ 175 C
194 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 176 S
Product Type: MOSFETs
Rise Time: 9 ns
Series: NTMFWS1D5N08X
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 24 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NTMFWS1D5N08X Single N-Channel MOSFET

onsemi NTMFWS1D5N08X Single N-Channel MOSFET incorporates a low QRR and soft recovery body diode, reducing switching losses. The NTMFWS1D5N08X device offers low RDS(on) to minimize conduction losses, ensuring efficient operation. Additionally, its low QG and capacitance contribute to minimizing driver losses. onsemi NTMFWS1D5N08X Single N-Channel MOSFET is lead free, halogen free, BFR free, and RoHS compliant.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.

PowerTrench Technology

onsemi PowerTrench Technology represents the advancement of PowerTrench technology, especially from T6 to T10, which signifies a breakthrough in power electronics. Developed by onsemi, PowerTrench MOSFETs offer enhanced efficiency and performance across various applications. The shift from T6/T8 to T10 significantly improves on-resistance and switching performance, which is crucial for energy-efficient designs.

Cloud/Data Center Power Management Solutions

Cloud and data center power infrastructure is entering an unprecedented period of growth, driven by hyperscale expansion, AI workloads, and the rapid rise of data‑intensive applications. As cloud service providers and enterprise data centers scale global footprints, efficient, reliable power delivery has become a critical enabler of performance, availability, and total cost of ownership.