NTMFSC1D6N06CTWG

onsemi
863-NTMFSC1D6N06CTWG
NTMFSC1D6N06CTWG

Mfr.:

Description:
MOSFETs 60V T6 IN 5X6 DUAL COOL PACKAGE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
60 V
238 A
1.5 mOhms
20 V
4 V
65 nC
- 55 C
+ 175 C
166 W
Enhancement
PowerTrench
Reel
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 9 ns
Product Type: MOSFETs
Rise Time: 8 ns
Series: NTMFSC1D6N06C
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 26 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

NTMFSC Single N-Channel DUAL-COOL® Power MOSFETs

onsemi NTMFSC Single N-Channel DUAL-COOL® Power MOSFETs are high-efficiency, low RDS(on) devices designed for demanding power switching applications. The onsemi NTMFSC MOSFETs feature DUAL-COOL packaging, which enhances thermal performance by allowing heat dissipation through both the top and bottom of the device. This makes the MOSFETs ideal for compact, high-power designs. The components support logic-level gate drive, enabling direct interfacing with low-voltage control logic, and offer exceptionally low on-resistance, minimizing conduction losses. With voltage ratings of 40V, 60V, and 80V and high current handling capabilities, these MOSFETs are well-suited for applications such as DC-DC converters, motor drives, battery management systems, and power tools. The compact surface-mount form factors and robust electrical characteristics make the NTMFSC DUAL-COOL MOSFETs a reliable choice for both consumer and industrial power electronics.