NTMFSC004N08MC

onsemi
863-NTMFSC004N08MC
NTMFSC004N08MC

Mfr.:

Description:
MOSFETs 80V PTNG IN 5X6 DUALCOOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
3.000
Expected 12/18/2026
Factory Lead Time:
45
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,66 € 3,66 €
2,26 € 22,60 €
1,73 € 173,00 €
1,45 € 725,00 €
1,42 € 1.420,00 €
Full Reel (Order in multiples of 3000)
1,32 € 3.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
80 V
136 A
4 mOhms
- 20 V, 20 V
4 V
43.4 nC
- 55 C
+ 150 C
127 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 5.4 ns
Product Type: MOSFETs
Rise Time: 21.5 ns
Series: NTMFSC004N08MC
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28.7 ns
Typical Turn-On Delay Time: 11.7 ns
Unit Weight: 161,193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

NTMFSC PowerTrench® MOSFETs

onsemi NTMFSC PowerTrench® MOSFETs deliver low RDS(on) while maintaining excellent switching performance by extremely low junction-to-ambient thermal resistance (θJA). This is possible due to the advancements in silicon and Dual Cool™ package technologies. These onsemi PowerTrench MOSFETs come in 100% UIL-tested and RoHS-compliant DFN-8 packaging. Typical applications include synchronous rectifiers, AC-DC power supplies, primary MOSFET on 48V isolated converters, and isolated DC-DC converters.