NTMFS5C628NLT3G

onsemi
863-NTMFS5C628NLT3G
NTMFS5C628NLT3G

Mfr.:

Description:
MOSFETs TRENCH 6 60V NFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.045

Stock:
1.045 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,07 € 2,07 €
1,33 € 13,30 €
0,912 € 91,20 €
0,723 € 361,50 €
0,653 € 653,00 €
0,627 € 1.567,50 €
Full Reel (Order in multiples of 5000)
0,61 € 3.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,69 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
60 V
150 A
2.4 mOhms
- 20 V, 20 V
1.2 V
52 nC
- 55 C
+ 175 C
3.7 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Product Type: MOSFETs
Series: NTMFS5C628NL
Factory Pack Quantity: 5000
Subcategory: Transistors
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

NTMFS5C628NL N-Channel MOSFETs

onsemi NTMFS5C628NL N-Channel MOSFETs are designed to meet the demands of modern electronic devices. The onsemi NTMFS5C628NL MOSFETs feature a small footprint of 5mm x 6mm. The MOSFETs allow for a compact design that saves valuable space in tight circuit layouts. Additionally, a low RDS(on) minimizes conduction losses, ensuring optimal efficiency in power transfer. These MOSFETs also feature low QG and capacitance to minimize driver losses, making them ideal for high-speed switching applications.