NTMFS2D1N08XT1G

onsemi
863-NTMFS2D1N08XT1G
NTMFS2D1N08XT1G

Mfr.:

Description:
MOSFETs T10 80V STD NCH MOSFET SO8FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.981

Stock:
3.981
Can Dispatch Immediately
On Order:
7.500
Expected 6/1/2026
6.000
Expected 7/7/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2040
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
1,92 € 19,20 €
1,32 € 132,00 €
1,12 € 560,00 €
0,963 € 963,00 €
Full Reel (Order in multiples of 1500)
0,963 € 1.444,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
80 V
201 A
1.9 mOhms
- 20 V, 20 V
3.6 V
39 nC
- 55 C
+ 175 C
164 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Fall Time: 7 ns
Forward Transconductance - Min: 158 S
Product Type: MOSFETs
Rise Time: 9 ns
Series: NTMFS2D1N08X
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 29 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

PowerTrench Technology

onsemi PowerTrench Technology represents the advancement of PowerTrench technology, especially from T6 to T10, which signifies a breakthrough in power electronics. Developed by onsemi, PowerTrench MOSFETs offer enhanced efficiency and performance across various applications. The shift from T6/T8 to T10 significantly improves on-resistance and switching performance, which is crucial for energy-efficient designs.

40V Power MOSFETs

onsemi 40V Power MOSFETs feature standard gate-level technology and boast best-in-class on-resistance. The onsemi MOSFETs are designed for motor driver applications. The devices effectively minimize conduction and driving losses with lower on-resistance and reduced gate charge. Additionally, the MOSFETs provide excellent softness control for body diode reverse recovery, effectively mitigating voltage spike stress without needing an extra snubber circuit in applications.