NTMFS0D9N04XMT1G

onsemi
863-NTMFS0D9N04XMT1G
NTMFS0D9N04XMT1G

Mfr.:

Description:
MOSFETs 40V T10M IN S08FL PACKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.352

Stock:
1.352
Can Dispatch Immediately
On Order:
1.500
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 2,22 €
1,44 € 14,40 €
0,989 € 98,90 €
0,791 € 395,50 €
0,738 € 738,00 €
Full Reel (Order in multiples of 1500)
0,738 € 1.107,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
40 V
273 A
900 uOhms
- 20 V, 20 V
3.5 V
61 nC
- 55 C
+ 175 C
121 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 6.55 ns
Forward Transconductance - Min: 160 S
Product Type: MOSFETs
Rise Time: 7.59 ns
Series: NTMFS0D9N04XMT1G
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36.7 ns
Typical Turn-On Delay Time: 24.3 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

40V Power MOSFETs

onsemi 40V Power MOSFETs feature standard gate-level technology and boast best-in-class on-resistance. The onsemi MOSFETs are designed for motor driver applications. The devices effectively minimize conduction and driving losses with lower on-resistance and reduced gate charge. Additionally, the MOSFETs provide excellent softness control for body diode reverse recovery, effectively mitigating voltage spike stress without needing an extra snubber circuit in applications.