NTMFS0D8N02P1ET1G

onsemi
863-NTMFS0D8N02P1ET1
NTMFS0D8N02P1ET1G

Mfr.:

Description:
MOSFETs FET 25V 0.8 MOHM SO8FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,78 € 3,78 €
2,49 € 24,90 €
1,75 € 175,00 €
1,45 € 725,00 €
1,38 € 1.380,00 €
Full Reel (Order in multiples of 1500)
1,38 € 2.070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
25 V
365 A
680 uOhms
- 12 V, 16 V
2 V
52 nC
- 55 C
+ 150 C
139 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Product Type: MOSFETs
Series: NTMFS0D8N02P1E
Factory Pack Quantity: 1500
Subcategory: Transistors
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99