NTMFS008N12MCT1G

onsemi
863-NTMFS008N12MCT1G
NTMFS008N12MCT1G

Mfr.:

Description:
MOSFETs PTNG 120V SG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.184

Stock:
1.184 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1184 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
1,59 € 15,90 €
1,23 € 123,00 €
1,08 € 540,00 €
0,972 € 972,00 €
Full Reel (Order in multiples of 1500)
0,972 € 1.458,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
120 V
79 A
8 mOhms
- 20 V, 20 V
4 V
33 nC
- 55 C
+ 150 C
102 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Product Type: MOSFETs
Series: NTMFS008N12MC
Factory Pack Quantity: 1500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are small-footprint and compact MOSFETs with low RDS(on) and low capacitance. The low RDS(on) value helps to minimize conduction losses, and low capacitance minimizes driver losses. These single N-channel power MOSFETs are Pb-free and RoHS compliant and feature a -55°C to +175°C operating temperature range.