NTMFD0D9N02P1E

onsemi
863-NTMFD0D9N02P1E
NTMFD0D9N02P1E

Mfr.:

Description:
MOSFETs IFET 25V 0.9 MOHM PQFN56MP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,22 € 22,20 €
1,57 € 157,00 €
1,46 € 730,00 €
1,36 € 1.360,00 €
Full Reel (Order in multiples of 3000)
1,36 € 4.080,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN-8
N-Channel
2 Channel
25 V, 30 V
77 A, 180 A
720 uOhms, 3 mOhms
- 12 V, 16 V
2 V
19 nC, 67 nC
- 55 C
+ 150 C
29.2 W, 37.4 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Dual
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Fall Time: 3 ns, 10 ns
Forward Transconductance - Min: 147 S, 311 S
Product Type: MOSFETs
Rise Time: 2 ns, 4 ns
Series: NTMFD0D9N02P1E
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 25 ns, 70 ns
Typical Turn-On Delay Time: 8 ns, 15 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290095
ECCN:
EAR99