NTMD6P02R2G

onsemi
863-NTMD6P02R2G
NTMD6P02R2G

Mfr.:

Description:
MOSFETs 20V 6A P-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.476
Expected 7/7/2026
5.000
Expected 9/1/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,56 € 1,56 €
0,98 € 9,80 €
0,697 € 69,70 €
0,565 € 282,50 €
0,517 € 517,00 €
Full Reel (Order in multiples of 2500)
0,452 € 1.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
20 V
7.8 A
27 mOhms
- 12 V, 12 V
1.2 V
35 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: TW
Fall Time: 80 ns, 50 ns
Forward Transconductance - Min: 15 S
Product Type: MOSFETs
Rise Time: 65 ns, 20 ns
Series: NTMD6P02
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 50 ns, 85 ns
Typical Turn-On Delay Time: 17 ns, 15 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99