NTJS3151PT2G

onsemi
863-NTJS3151PT2G
NTJS3151PT2G

Mfr.:

Description:
MOSFETs 12V 3.3A P-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.874

Stock:
2.874 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,348 € 3,48 €
0,223 € 22,30 €
0,169 € 84,50 €
0,148 € 148,00 €
Full Reel (Order in multiples of 3000)
0,11 € 330,00 €
0,101 € 606,00 €
0,096 € 2.304,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,54 €
Min:
1

Possible Replacement

onsemi NTJS3151PT1G
onsemi
MOSFETs 12V 3.3A P-Channel

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SC-88-6
P-Channel
1 Channel
12 V
3.3 A
133 mOhms
- 12 V, 12 V
- 55 C
+ 150 C
625 mW
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Fall Time: 1.5 ns
Forward Transconductance - Min: 15 S
Product Type: MOSFETs
Rise Time: 1.5 ns
Series: NTJS3151P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 3.5 ns
Typical Turn-On Delay Time: 0.86 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99