NTJD4401NT2G

863-NTJD4401NT2G
NTJD4401NT2G

Mfr.:

Description:
MOSFETs 20V Dual N-Channel ESD Protection

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SC-88-6
N-Channel
2 Channel
20 V
775 mA
510 mOhms
- 12 V, 12 V
- 55 C
+ 150 C
270 mW
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Dual
Fall Time: 227 ns
Forward Transconductance - Min: 2 S
Product Type: MOSFETs
Rise Time: 227 ns
Series: NTJD4401N
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 786 ns
Typical Turn-On Delay Time: 83 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.