NTJD4105CT1G

onsemi
863-NTJD4105CT1G
NTJD4105CT1G

Mfr.:

Description:
MOSFETs 20V/-8V 0.63A/-.775A Complementary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.124

Stock:
4.124
Can Dispatch Immediately
On Order:
12.000
Expected 1/8/2027
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,289 € 2,89 €
0,182 € 18,20 €
0,122 € 61,00 €
0,108 € 108,00 €
Full Reel (Order in multiples of 3000)
0,108 € 324,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,42 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-6
N-Channel, P-Channel
2 Channel
20 V, 8 V
630 mA, 775 mA
375 mOhms, 900 mOhms
- 12 V, - 8 V, 8 V, 12 V
600 mV, 450 mV
1.3 nC, 2.2 nC
- 55 C
+ 150 C
550 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 506 ns, 36 ns
Forward Transconductance - Min: 2 S, 2 S
Product Type: MOSFETs
Rise Time: 227 ns, 23 ns
Series: NTJD4105C
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 786 ns, 50 ns
Typical Turn-On Delay Time: 83 ns, 13 ns
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.