NTHL120N60S5Z

onsemi
863-NTHL120N60S5Z
NTHL120N60S5Z

Mfr.:

Description:
MOSFETs SUPERFET5 EASY 120MOHM TO-247-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 761

Stock:
761 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
4,17 € 41,70 €
3,04 € 364,80 €
2,92 € 2.978,40 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
28 A
120 mOhms
- 20 V, 20 V
4 V
40 nC
- 55 C
+ 150 C
160 W
Enhancement
Tube
Brand: onsemi
Configuration: SIngle
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Fall Time: 3 ns
Forward Transconductance - Min: 17.1 S
Product Type: MOSFETs
Rise Time: 13 ns
Series: NTHL120N60S5Z
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 78 ns
Typical Turn-On Delay Time: 23 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

SuperFET® V MOSFETs

onsemi SuperFET® V MOSFETs are the fifth generation high-voltage Super Junction (SJ) MOSFETs. These devices deliver best-in-class Figure of Merits (FoMs) (RDS(ON)·QG and RDS(ON)·EOSS) to improve not only heavy load but also light load efficiency. The 600V SuperFET V MOSFETs provide design benefits through reduced conduction and switching losses while supporting extreme MOSFET dVDS/dt ratings at 120V/ns. The SuperFET V MOSFET FAST series help to maximize system efficiency and power density. The SuperFET V MOSFET Easy Drive series combines excellent switching performance without sacrificing ease of use for both hard and soft switching topologies. Typical applications include telecommunication, cloud system, and industrial.