NTH4L075N065SC1

onsemi
863-NTH4L075N065SC1
NTH4L075N065SC1

Mfr.:

Description:
SiC MOSFETs SIC MOS TO247-4L 650V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 776

Stock:
776 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 776 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
4,91 € 49,10 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
REACH - SVHC:
Through Hole
TO-247-4
N-Channel
1 Channel
650 V
38 A
85 mOhms
- 8 V, + 22 V
4.3 V
61 nC
- 55 C
+ 175 C
148 W
Enhancement
EliteSiC
Brand: onsemi
Configuration: Single
Fall Time: 7 ns
Forward Transconductance - Min: 9 S
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 12 ns
Series: NTH4L075N065SC1
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 10 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

NTH4L075N065SC1 57mohm Silicon Carbide MOSFET

onsemi NTH4L075N065SC1 57mohm Silicon Carbide MOSFET is housed in a TO-247-4L package and designed to be fast and rugged. The onsemi NTH4L075N065SC1 devices offer a 10x higher dielectric breakdown field strength and 2x higher electron saturation velocity. The MOSFETs also offer a 3x higher energy band gap and 3x higher thermal conductivity. All onsemi SiC MOSFETs include AEC-Q101 qualified and PPAP-capable options specifically engineered and qualified for automotive and industrial applications.

M2 EliteSiC MOSFETs

onsemi M2 EliteSiC MOSFETs feature voltage options of 650V, 750V, and 1200V. The onsemi M2 MOSFETs come in various packages, including D2PAK7, H-PSOF8L, TDFN4 8x8, TO-247-3LD, and TO-247-4LD. The MOSFETs provide flexibility in design and implementation. Additionally, the M2 EliteSiC MOSFETs boast a maximum gate-to-source voltage of +22V/-8V, low RDS(on), and high short circuit withstand time (SCWT).

650V Silicon Carbide (SiC) MOSFETs

onsemi 650V Silicon Carbide (SiC) MOSFETs provide superior switching performance and higher reliability compared to Silicon (Si). These 650V SiC MOSFETs have low ON resistance and a compact chip size to ensure low capacitance and gate charge. Benefits include high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size.