NTH4L025N065SC1

onsemi
863-NTH4L025N065SC1
NTH4L025N065SC1

Mfr.:

Description:
SiC MOSFETs SIC MOS TO247-4L 650V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,13 € 18,13 €
13,47 € 134,70 €
11,64 € 1.396,80 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
650 V
99 A
28.5 mOhms
- 8 V, + 22 V
4.3 V
164 nC
- 55 C
+ 175 C
348 W
Enhancement
EliteSiC
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Fall Time: 8 ns
Forward Transconductance - Min: 27 S
Packaging: Tube
Product Type: SiC MOSFETS
Rise Time: 19 ns
Series: NTH4L025N065SC1
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 17 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99