NTF6P02T3G

onsemi
863-NTF6P02T3G
NTF6P02T3G

Mfr.:

Description:
MOSFETs -20V -6A P-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84.213

Stock:
84.213 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,697 € 6,97 €
0,41 € 41,00 €
0,335 € 167,50 €
0,30 € 300,00 €
0,281 € 562,00 €
Full Reel (Order in multiples of 4000)
0,256 € 1.024,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-223-3
P-Channel
1 Channel
20 V
10 A
70 mOhms
- 8 V, 8 V
1 V
15 nC
- 55 C
+ 150 C
8.3 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 60 ns, 50 ns
Forward Transconductance - Min: 12 S
Product Type: MOSFETs
Rise Time: 30 ns, 25 ns
Series: NTF6P02
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 60 ns, 75 ns
Typical Turn-On Delay Time: 8 ns, 7 ns
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.