NTD360N80S3Z

onsemi
863-NTD360N80S3Z
NTD360N80S3Z

Mfr.:

Description:
MOSFETs SF3 800V 360MOHM DPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.045

Stock:
2.045 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,44 € 3,44 €
2,03 € 20,30 €
1,57 € 157,00 €
1,41 € 705,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 2500)
1,32 € 3.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
800 V
13 A
360 mOhms
- 20 V, 20 V
3.8 V
25.3 nC
- 55 C
+ 150 C
96 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: MOSFETs
Series: NTD360N80S3Z
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

NTD360N80S3Z SUPERFET® III MOSFET

onsemi NTD360N80S3Z SUPERFET® III MOSFET is optimized for the primary switch of a flyback converter, enabling lower switching losses and case temperature. This MOSFET incorporates an internal Zener diode that improves the ESD capability. onsemi NTD360N80S3Z MOSFET features 800V drain-to-source voltage (VDSS), 360mΩ maximum drain-to-source resistance RDS(on), and 13A maximum drain current (ID). Typical applications include adapters/chargers, LED lighting, AUX power, audio, and industrial power.

SuperFET® III MOSFETs

onsemi SuperFET® III MOSFETs are high voltage Super-Junction (SJ) N-Channel MOSFETs designed to meet the high power density, system efficiency, and exceptional reliability requirements of telecom, server, electric vehicle (EV) charger and solar products. These devices combine best-in-class reliability, low EMI, excellent efficiency, and superior thermal performance to make them an ideal choice for high-performance applications. Complementing their performance characteristics, the broad range of package options offered by onsemi SuperFET III MOSFETs gives product designers high flexibility, particularly with size-constrained designs.