NTBS9D0N10MC

onsemi
863-NTBS9D0N10MC
NTBS9D0N10MC

Mfr.:

Description:
MOSFETs PTNG 100V 9.0MOHM D2PAK-3L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.256

Stock:
4.256 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,11 € 3,11 €
2,04 € 20,40 €
1,43 € 143,00 €
1,17 € 585,00 €
Full Reel (Order in multiples of 800)
1,17 € 936,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
60 A
9 mOhms
- 20 V, 20 V
4 V
23 nC
- 55 C
+ 175 C
68 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: MOSFETs
Series: NTBS9D0N10MC
Factory Pack Quantity: 800
Subcategory: Transistors
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

NTBS9D0N10MC Single N-Channel MOSFET

onsemi NTBS9D0N10MC Single N-Channel MOSFET offers low drain-to-source ON-resistance RDS(ON) that minimizes conduction losses. This MOSFET provides low total gate charge (QG) and capacitance that minimizes driver losses. onsemi NTBS9D0N10MC MOSFET lowers switching noise/electromagnetic interference (EMI). This MOSFET features 100V drain-to-source voltage (VDSS) and 60A maximum continuous drain current (ID). Typical applications include power tools, battery-operated vacuums, unmanned aerial vehicles (UAVs)/drones, material handling, battery management systems (BMS)/storage, and home automation.