NTBL032N065M3S

onsemi
863-NTBL032N065M3S
NTBL032N065M3S

Mfr.:

Description:
SiC MOSFETs SIC MOS TOLL 32MOHM 650V M3S

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.548

Stock:
1.548 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 7,16 €
4,92 € 49,20 €
3,62 € 362,00 €
3,59 € 1.795,00 €
Full Reel (Order in multiples of 2000)
3,59 € 7.180,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
H-PSOF-8
N-Channel
1 Channel
650 V
55 A
44 mOhms
- 8 V, + 22 V
4 V
55 nC
- 55 C
+ 175 C
227 W
Enhancement
Brand: onsemi
Configuration: Single
Fall Time: 9 ns
Packaging: Reel
Packaging: Cut Tape
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 12 ns
Series: NTBL032N065M3S
Factory Pack Quantity: 2000
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 8.8 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

NTBL032N065M3S Silicon Carbide (SiC) MOSFETs

onsemi NTBL032N065M3S Silicon Carbide (SiC) MOSFETs are designed for fast switching applications, offering reliable performance with negative gate voltage drive and turn-off spikes. onsemi NTBL032N065M3S MOSFETs are optimized for an 18V gate drive and also perform well with a 15V drive. The TOLL package enhances thermal and switching performance with its Kelvin Source configuration and reduced parasitic source inductance. The devices also meet Moisture Sensitivity Level 1 (MSL 1) standards.