NTBGS4D1N15MC

onsemi
863-NTBGS4D1N15MC
NTBGS4D1N15MC

Mfr.:

Description:
MOSFETs PTNG 150V IN SUZHOU D2PAK7L FOR INDUSTRIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.296

Stock:
1.296 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,90 € 4,90 €
3,52 € 35,20 €
3,07 € 307,00 €
2,86 € 1.430,00 €
Full Reel (Order in multiples of 800)
2,86 € 2.288,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-7
N-Channel
1 Channel
150 V
185 A
4.1 mOhms
- 20 V, 20 V
4.5 V
88.9 nC
- 55 C
+ 175 C
316 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Fall Time: 10 ns
Forward Transconductance - Min: 10.9 S
Product Type: MOSFETs
Rise Time: 38 ns
Series: NTBGS4D1N15MC
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 64 ns
Typical Turn-On Delay Time: 49 ns
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

NTBGSxDxN15MC & NVBGSxDxN15MC N-Channel MOSFETs

onsemi NTBGSxDxN15MC and NVBGSxDxN15MC N-Channel MOSFETs feature 150V drain-to-source voltage (V(BR)DSS) and low switching noises/EMI. These devices offer low QG and capacitance to minimize driver losses and low RDS(on) to minimize conduction losses. The NTBGSxDxN15MC and NVBGSxDxN15MC MOSFETs are available in a Pb-free, Halogen-free/BFR-free, and RoHS compliant D2PAK7 package. Typical applications include power tools, battery-operated vacuums, unmanned aerial vehicles (UAVs)/drones, material handling, battery management systems (BMS)/storage, home automation, industrial forklifts, and traction control systems.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.